Schneider Electric LC2D Contactor, 60V ac Coil, 3-Pole, 25 A, 7.5 kW 60V ac, 3 NO, 690V ac
- RS Stock No.:
- 871-169
- Mfr. Part No.:
- LC2D40AM7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD862.09
(exc. GST)
SGD939.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD862.09 |
*price indicative
- RS Stock No.:
- 871-169
- Mfr. Part No.:
- LC2D40AM7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Series | LC2D | |
| Power Rating | 7.5kW | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp Terminal | |
| Control Circuit Voltage Uc | 60V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Width | 119mm | |
| Length | 122mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 60V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Series LC2D | ||
Power Rating 7.5kW | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp Terminal | ||
Control Circuit Voltage Uc 60V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Width 119mm | ||
Length 122mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 60V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 60V 690V
- ABB 1SBL39 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB 1SBL37 Contactor 3-Pole 37 kW 20V 3 NO, 690V
- ABB 1SBL40 Contactor 3-Pole 55 kW 20V 3 NO, 1kV
- ABB 1SBL13 Contactor 3-Pole 4 kW 20V 3 NO, 690V
- ABB 1SBL36 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- Schneider Electric LC2D Contactor 3-Pole 37 kW 24V ac 1 NO/1 NC, 690V
