Schneider Electric LC2D Contactor, 120V ac Coil, 3-Pole, 40 A, 18.5 kW 120V ac, 3 NO, 690V ac

N

Subtotal (1 unit)*

SGD434.47

(exc. GST)

SGD473.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD434.47

*price indicative

RS Stock No.:
871-388
Mfr. Part No.:
LC1D40A6G7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

120V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Series

LC2D

Power Rating

18.5kW

Function

Contactor

Mount Type

Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

120V ac

Minimum Operating Temperature

-40°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

BV

Length

122mm

Depth

120mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric contactor serves as a VITAL component in motor control applications, featuring a robust design that accommodates significant electrical loads with precision and reliability. Its primary function supports efficient switching for various industrial setups.

Rated for 40 A current at AC-3 conditions, enhancing operational stability

Control voltage of 120 V AC ensures compatibility with standard electrical systems

Mechanical lifespan of 6 million cycles ensures long-term durability and reduced maintenance

Protection degree of IP20 ensures safety and suitability for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy