Schneider Electric LC2D Contactor, 110V ac Coil, 3-Pole, 38 A, 18.5 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 871-387
- Mfr. Part No.:
- LC1D38FL
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD550.15
(exc. GST)
SGD599.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD550.15 |
*price indicative
- RS Stock No.:
- 871-387
- Mfr. Part No.:
- LC1D38FL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 38A | |
| Series | LC2D | |
| Power Rating | 18.5kW | |
| Mount Type | Rail | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | BV | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 38A | ||
Series LC2D | ||
Power Rating 18.5kW | ||
Mount Type Rail | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals BV | ||
Depth 101mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor offers robust motor control and reliable performance for various electrical applications, ensuring efficient operation within specified parameters.
Operates with a rated operational voltage of up to 690 V AC
Rated at 38 A for high-performance motor applications
Designed with a low consumption DC control circuit for efficiency
Complements a range of motor power ratings, enhancing versatility
Related links
- Schneider Electric LC2D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 11 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 55 kW 110V ac 1kV ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 37 kW 110V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 22 kW 110V ac 300 V dc, 690V ac
