ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD77.44

(exc. GST)

SGD84.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD77.44

*price indicative

RS Stock No.:
721-054
Mfr. Part No.:
GJH1213003R0315
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

220V dc, 240V dc

Number of Poles

4

Series

GJH

Mount Type

Rail Mount

Function

Contactor Relay

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Flat-Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Length

46.5mm

Depth

57.5mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for efficient control in both residential and industrial applications. This Compact 4-pole device offers flat pin connections, making it perfect for installations where space is limited. It reliably switches control signals with capabilities up to 3 A at 400 V AC-15, making it an Ideal choice for building systems that require low-power device control. Emphasising performance, the relay operates noiselessly and comes equipped with a switch position indication, enhancing operational visibility. With high standards of durability and operational performance, this mini contactor relay ensures robust and effective control capabilities across varied applications, tailored for reliability and ease of use.

Compact design suitable for space-restricted installations

Flat pin connections enable easy wiring and integration

Reliably switches control signals up to 3 A at 400 V AC-15

Noiseless and hum-free operation enhances user experience

Integrated switch position indication for improved operational visibility

Durable performance with a mechanical durability rated for 10,000,000 cycles to ensure longevity

Rated operational current of 4 A for 24 V applications, allowing versatile use in different environments

Meets international standards for safety and performance, including IEC and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy