ABB GJH Contactor Relay, 12V dc Coil, 4-Pole
- RS Stock No.:
- 721-525
- Mfr. Part No.:
- GJH1213001R0227
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD72.52
(exc. GST)
SGD79.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD72.52 |
*price indicative
- RS Stock No.:
- 721-525
- Mfr. Part No.:
- GJH1213001R0227
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is specifically engineered for reliable switching of control signals in Compact spaces. Featuring a robust design with four poles, this relay is perfectly suited for various applications within residential, commercial, and industrial settings. Its noiseless and hum-free Coil enhances operational reliability, while the screw terminals allow for straightforward installation. Capable of managing control signals up to 3 A at 400 V (AC-15), it ensures optimal performance where dependable operation is essential. This product also includes an indication for switch position, making it an Ideal choice for a wide range of automation solutions.
Compact four-pole design maximises space efficiency in installations
Screw terminals simplify wiring for quick and secure connections
Noiseless and hum-free operation enhances user comfort and reliability
Rated for switching control signals up to 3 A at 400 V (AC-15) for versatile applications
Includes a switch position indication feature for operational clarity
Robust construction caters to both residential and industrial environments
Mechanical durability of 10 million cycles ensures long-lasting performance
Rated operational voltage of 12 V DC for a wide range of control applications