ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-866
- Mfr. Part No.:
- 1SFL427002R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD1,087.02
(exc. GST)
SGD1,184.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,087.02 |
*price indicative
- RS Stock No.:
- 720-866
- Mfr. Part No.:
- 1SFL427002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to control motors seamlessly, handling power circuits up to 160 A with remarkable efficiency. Designed for versatility, this 3 pole contactor operates at voltages up to 690 V (IEC) and 600 V (UL), making it Ideal for a variety of industrial applications. Its innovative AF technology provides a broad control voltage range from 48 to 130 V, significantly reducing energy consumption and ensuring reliable performance even in unstable networks. The pre-mounted auxiliary contacts and main circuit bars offer hassle-free installation, while built-in surge protection enhances its durability and operational safety. This contactor is not only a robust solution for motor control but also promotes energy efficiency and adaptability across diverse electrical environments.
3 pole design for effective motor control up to 55 kW at 400 V AC
Integrated surge protection for improved operational reliability
Wide control voltage range reduces panel energy consumption
Built with a Block type design, easily extendable with add-on auxiliary contact Blocks
Rated operational current of 160 A at 690 V for powerful performance
Mechanical durability of 5 million cycles ensures long-term reliability
Compact size with net dimensions of 90 mm width, 126 mm depth, and 150 mm height
Compatible with various accessories for enhanced functionality
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC