ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-009
- Mfr. Part No.:
- 1SFL617001R6922
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD7,147.27
(exc. GST)
SGD7,790.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,147.27 |
*price indicative
- RS Stock No.:
- 721-009
- Mfr. Part No.:
- 1SFL617001R6922
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 355kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 800A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 210mm | |
| Length | 242mm | |
| Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 355kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 800A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 210mm | ||
Length 242mm | ||
Depth 283mm | ||
- COO (Country of Origin):
- SE
The ABB DC contactor is designed for demanding power applications. With a wide control voltage range of 48 to 130V, this contactor caters to both AC and DC circuits, making it Ideal for motor control and switching power circuits in industrial environments. Notably, it supports diverse operational conditions, effectively managing large voltage variations, which reduces energy consumption and enhances reliability in unstable networks. Additionally, the Compact design incorporates built-in surge protection, facilitating seamless integration into various setups while providing operational safety and efficiency.
Wide control voltage range of 48-130V enables flexible application in diverse settings
Designed to operate with up to 315 kW at 400V AC, ensuring powerful performance for motor control
Incorporates built-in surge protection, which enhances the reliability and safety of operations
Features a block-type design that allows easy extension with auxiliary contact blocks and accessories
Rated thermal current of 800 A provides robust capacity and durability for various loads
Suitable for ambient temperatures ranging from -40°C to +70°C, ensuring operational efficiency in extreme conditions
Mechanical durability of 3 million cycles guarantees long-term performance and reliability
Easily connects with various cables and terminals, simplifying installation and maintenance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC