ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,427.77

(exc. GST)

SGD1,556.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,427.77

*price indicative

RS Stock No.:
720-558
Mfr. Part No.:
1SFL447063R1122
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

200A

Length

126mm

Width

90mm

Standards/Approvals

IEC/EN 60947-1

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is a robust 3 pole solution engineered for railway applications, designed for seamless motor starting, isolation, bypass, and distribution tasks up to 690 V. With its wide control voltage range of 24 to 60 V at both 50 and 60 Hz and a DC option of 20 to 60 V, this contactor ensures versatile operation across various applications. Its Compact design features reliable mechanical durability and exceptional breaking and making capabilities, making it versatile for demanding environments. The AF140B-30-22-11 complies with stringent international standards while providing enhanced operational reliability, optimal performance, and ease of installation, making it an Ideal choice for professionals seeking efficiency and dependability in their electrical solutions.

Designed specifically for railway applications, offering exceptional reliability

Operates in a wide control voltage range from 24 to 60 V AC and 20 to 60 V DC, ensuring compatibility with diverse systems

Mechanical durability of up to 5 million cycles guarantees long-lasting performance

Rated operational power of 75 kW at 415 V, ensuring robust handling of electrical loads

IP40 protection for auxiliary terminals ensures durability in demanding environments

Coil consumption of 5.5 V·A at maximum rated voltage optimises energy efficiency

Compact design allows for easy installation in confined spaces

Highly adaptable with a breaking capacity of 8 times Ie AC-3, providing reliable performance under overload conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy