ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,889.61

(exc. GST)

SGD2,059.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,889.61

*price indicative

RS Stock No.:
716-854
Mfr. Part No.:
1SFL487082R1112
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

90kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Operational Current Ie

250A

Contactor Application

Contactor

Depth

196mm

Standards/Approvals

UL

Width

105mm

Length

152mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for power circuits, accommodating a maximum voltage of 1000 V IEC or 600 V UL. This innovative contactor features pre-mounted auxiliary contact blocks and ensures seamless integration within machine manufacturer systems, adhering to essential safety standards EN ISO 13849 and EN 62061. With a wide control voltage range, extending from 24 to 60 V for AC (50/60 Hz) and 20 to 60 V for DC applications, it offers reliable operation in fluctuating conditions. The product is engineered to manage motors up to 90 kW at 400 V AC and represents a Compact solution with built-in surge protection and an easily extendable design, making it Ideal for enhancing industrial and commercial machinery efficiency.

Accommodates a wide range of motor sizes, supporting up to 90 kW at 400 V AC

Offers built-in surge protection, enhancing reliability and safety

Designed with an easily identifiable yellow auxiliary contact Block for status feedback

Guarantees compliance with VITAL safety standards, ensuring the safe operation of equipment

Capable of managing significant control voltage variations, reducing overall panel energy consumption

Maximises operational efficiency with a mechanical durability of up to 5 million cycles

Suitable for use in diverse environments, ranging from -40 °C to 70 °C without thermal overload protection

Streamlined installation process with flexible and rigid cable connecting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy