ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-743
- Mfr. Part No.:
- 1SFL467002R1111
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,509.42
(exc. GST)
SGD1,645.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,509.42 |
*price indicative
- RS Stock No.:
- 716-743
- Mfr. Part No.:
- 1SFL467002R1111
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high-performance motor control and power circuit switching. Designed to operate efficiently across a wide voltage range with built-in surge protection, this contactor adeptly handles motors up to 75 kW (400 V AC) or 100 hp (480 V UL). Featuring a robust 3 pole design and pre-mounted auxiliary contacts, it's Ideal for diverse industrial applications, ensuring operational reliability even in unstable networks.
Robust 3 pole design for enhanced durability and reliability
Wide control voltage range from 24 V to 60 V AC/DC for versatile application
Built-in surge protection to safeguard against voltage spikes
Can control motors up to 75 kW at 400 V AC and 100 hp at 480 V UL
Supports a maximum operational voltage of 1000 V for broad compatibility
Easy installation and expansion with add-on contact blocks
Thermal overload protection helps ensure long service life
High mechanical durability with up to 5 million operations
Compact dimensions with a net weight of 1.3 kg for efficient space management
Excellent thermal performance rated for various environmental conditions
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC