ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-479
- Mfr. Part No.:
- 1SFL487002R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,555.90
(exc. GST)
SGD1,695.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,555.90 |
*price indicative
- RS Stock No.:
- 716-479
- Mfr. Part No.:
- 1SFL487002R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor designed to efficiently control motors and power circuits. This 3 pole contactor is rated for up to 1000 V IEC or 600 V UL and manages loads of up to 90 kW at 400 V AC or 125 hp at 480 V UL. Engineered with a wide control voltage range of 48 to 130 V, it ensures stable operation even under fluctuating conditions, reducing energy consumption significantly. With built-in surge protection and a Block type design, it facilitates easy extension with additional accessories, making it an Ideal choice for diverse industrial applications.
Wide control voltage range of 48 to 130 V, ensuring reliable function under various conditions
Efficient motor control for loads up to 90 kW at 400 V AC
Built-in surge protection, providing enhanced reliability and Compact design
Easy to extend with add-on auxiliary contact blocks for increased functionality
Includes a complete mounting kit for straightforward installation
Robust thermal performance with a thermal current rating of 275 A at 40 °C
Complies with IEC and UL standards for safety and quality assurance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC