ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-469
- Mfr. Part No.:
- 1SFL467082R1212
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,713.60
(exc. GST)
SGD1,867.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,713.60 |
*price indicative
- RS Stock No.:
- 716-469
- Mfr. Part No.:
- 1SFL467082R1212
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for controlling motor circuits up to 75 kW or 100 hp, delivering exceptional performance in a variety of industrial applications. Capable of operating with a voltage of up to 1000 V (IEC) or 600 V (UL), this contactor features reliable pre-mounted auxiliary contact Blocks, ensuring seamless integration with machine systems while complying with safety standards such as EN ISO 13849 and EN 62061. Built with AF technology, it provides a wide control voltage range and is equipped with built-in surge protection, thus reducing panel energy consumption and ensuring stable operations in fluctuating networks. Its Block design allows for easy expansion with additional accessories, making it an Ideal choice for machine manufacturers and electrical engineers alike.
Pre-mounted side-mounted auxiliary contact blocks enhance operational flexibility
Wide control voltage range of 48 to 130 V enables adaptability in various situations
Built-in surge protection offers a Compact and efficient solution
Compatible with machine safety standards for guaranteed equipment reliability
Exceptional thermal current rating of 225 A at 40 °C ensures durability under load
Mechanical durability rated at 5 million operations maximises longevity
IP20 Coil terminals and IP00 main terminals uphold performance standards
Easily extended with additional auxiliary contact blocks, enhancing customisation
Reduced energy consumption optimises operational efficiency
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC