Siemens 3RT23 Contactor, 24V Coil, 4-Pole 24V, 4 NO
- RS Stock No.:
- 669-960
- Mfr. Part No.:
- 3RT2326-1BB40-4AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD326.75
(exc. GST)
SGD356.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD326.75 |
*price indicative
- RS Stock No.:
- 669-960
- Mfr. Part No.:
- 3RT2326-1BB40-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 85mm | ||
Depth 107mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a versatile solution designed for demanding industrial environments. It operates seamlessly at AC-3 ratings of 32 A while managing operational currents of up to 40 A at AC-1. Built for efficiency, this contactor offers an insulation voltage rating of 690 V, ensuring durability and reliability across various applications. It has a wide ambient temperature range from -25 °C to +60 °C. With an impressive mechanical lifespan, it provides long-term performance backed by a strong environmental footprint commitment.
4 pole design enables reliable operation for power circuits
Compact S0 size facilitates easy installation even in confined spaces
Exceptional mechanical service life of 10 million cycles reduces maintenance needs
Supports auxiliary contacts enhancing functionality for control systems
User friendly design with screw terminals simplifies electrical connections
Related links
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 45 kW 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
