Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD203.63

(exc. GST)

SGD221.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD203.63

*price indicative

RS Stock No.:
670-162
Mfr. Part No.:
3RT2326-2AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Power Rating

7.5kW

Series

3RT23

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Contactor Application

AC-1

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Width

60mm

Length

102mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor is engineered for reliable operation in controlling electrical circuits. Designed for demanding applications, this 4-pole contactor handles an operational current of up to 40 A at a rated voltage of 400 V, making it suitable for a range of AC-1 applications. Its S0 design, with spring-loaded terminals for easy installation, ensures efficient space utilisation. Operating seamlessly in ambient temperatures from -25 °C to +60 °C, it supports extensive operational and environmental conditions, making it Ideal for various industrial settings. The contactor ensures longevity and reduced maintenance needs, thereby delivering exceptional Value over time.

Compact design optimally utilises space and simplifies installation

Mechanical service life of 10 million cycles ensures long term reliability

High insulation voltage of 690 V for enhanced safety and performance

Shock resistant with mechanical durability for demanding operating conditions

Meets strict IEC and UL and CSA standards for assured quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy