Siemens 3RT23 Contactor, 230V Coil, 4-Pole 230V, 4 NO
- RS Stock No.:
- 669-958
- Mfr. Part No.:
- 3RT2326-1AL20-4AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD222.57
(exc. GST)
SGD242.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.57 |
*price indicative
- RS Stock No.:
- 669-958
- Mfr. Part No.:
- 3RT2326-1AL20-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control of electrical installations, providing reliable operation in demanding environments. This 4-pole device is capable of handling a rated operational current of 32 A at AC-3, making it suitable for applications up to 15 kW with a supply voltage of 400 V. With its Compact size at S0, it is engineered to maximise space while ensuring superior performance. The contactor is equipped with both auxiliary and control circuits, enhancing its versatility to meet diverse engineering requirements. Its robust construction significantly reducing downtime and maintenance costs.
Compact design optimises installation space while maintaining high performance
Mechanical service life of up to 10 million cycles reduces the need for frequent replacements
Shock resistance ratings ensure reliable operation even in dynamic environments
Auxiliary switch capability enhances functionality for control and monitoring
Insulation voltage rated at 690 V suitable for high demand electrical circuits
Efficient power management with low losses during operation ensuring sustainability
Related links
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens Size S0 230V ac Coil 40 A 1 NO/1 NC
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 45 kW 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V ac 400V
