Schneider Electric LAD9E Cover for use with D115-150A
- RS Stock No.:
- 906-802
- Mfr. Part No.:
- LAD9ET5S
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD23.77
(exc. GST)
SGD25.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD23.77 |
*price indicative
- RS Stock No.:
- 906-802
- Mfr. Part No.:
- LAD9ET5S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Protection Cover | |
| Product Type | Cover | |
| For Use With | D115-150A | |
| Standards/Approvals | RoHS | |
| Series | LAD9E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Protection Cover | ||
Product Type Cover | ||
For Use With D115-150A | ||
Standards/Approvals RoHS | ||
Series LAD9E | ||
- COO (Country of Origin):
- CN
The Schneider Electric protective cover designed for performance relays, providing essential safeguarding in safety applications. This robust component ensures reliability and longevity across various operational environments.
Weighs only 3 g, making it lightweight and easy to handle
Compatible with multiple relay models such as LC1D115 and LC1D150
Includes packaging units with one device per pack for convenience
Tested for 18 months of contractual warranty, offering peace of mind
Related links
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LV43 Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 150A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 150A
