Schneider Electric LAD9E Cover for use with D115-150A
- RS Stock No.:
- 906-801
- Mfr. Part No.:
- LAD9ET5
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD19.71
(exc. GST)
SGD21.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD19.71 |
*price indicative
- RS Stock No.:
- 906-801
- Mfr. Part No.:
- LAD9ET5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Protection Cover | |
| For Use With | D115-150A | |
| Standards/Approvals | RoHS | |
| Series | LAD9E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Protection Cover | ||
For Use With D115-150A | ||
Standards/Approvals RoHS | ||
Series LAD9E | ||
- COO (Country of Origin):
- CN
The Schneider Electric protective cover designed to enhance safety around electrical equipment, ensuring reliable operation and protection from accidental contact.
Weighs just 3 grams for lightweight portability
Packaged in units of one for individual use
Dimensions of 1.1 cm in height, 9 cm in width, and 8.9 cm in length
Constructed with packaging materials contributing to a circular economy
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric Trip Dial: 90 → 150 A 75 kW, 32V 3
- Schneider Electric LV43 Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 150A
