SAM Red Metal Compartment Box, 150 mm x 255mm x 450 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD138.59

(exc. GST)

SGD151.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.59

*price indicative

RS Stock No.:
900-925
Mfr. Part No.:
COF-R2N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Compartment Box

Height

150mm

Width

255mm

Depth

450mm

Adjustable Compartments

No

Transparent Lid

No

Material

Metal

Colour

Red

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Metal case offers an efficient solution for organising accessories. Designed for ease of use, it features secure stacking clips and a convenient carrying handle for effortless transport.

Fitted with plastic clips for secure stacking

Lightweight design with a weight of 2.5 kg

Dimensions: 450 mm (L) x 255 mm (l) x 150 mm (H)

Guarantee provided under normal usage conditions

Durable construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy