SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS Stock No.:
- 900-921
- Mfr. Part No.:
- COF-G5N
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD243.76
(exc. GST)
SGD265.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD243.76 |
*price indicative
- RS Stock No.:
- 900-921
- Mfr. Part No.:
- COF-G5N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Robust metal case designed to securely hold and organise accessories efficiently, featuring an ergonomic carrying handle for easy transport and the Ability to stack with other cases.
Fitted with plastic clips for secure stacking of multiple cases
Constructed from Durable materials to ensure longevity
Includes a convenient carrying handle for effortless transport
Compact dimensions contribute to efficient storage solutions
Related links
- SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 365mm x 450 mm
- SAM Red Metal Compartment Box, 90 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 290 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 255mm x 450 mm
- Phoenix Contact 10 Cell Grey Metal Compartment Box, 48 mm x 357mm x 48 mm
- SAM Grey Metal Cable Clamp Cable Mount
