Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V
- RS Stock No.:
- 144-9852
- Mfr. Part No.:
- 744242510
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 1500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD2,340.00
(exc. GST)
SGD2,550.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | SGD4.68 | SGD2,340.00 | - |
| 1500 - 2000 | SGD4.505 | SGD2,252.50 | 3% |
| 2500 + | SGD4.223 | SGD2,111.50 | 9% |
*price indicative
- RS Stock No.:
- 144-9852
- Mfr. Part No.:
- 744242510
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 51μH | |
| Product Type | Common Mode Filter | |
| Series | WE-SLM | |
| Maximum DC Current | 400mA | |
| Impedance | 2500Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 3.3mm | |
| Depth | 3.3mm | |
| Maximum DC Resistance | 0.32Ω | |
| Termination Style | Surface Mount | |
| Length | 6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 51μH | ||
Product Type Common Mode Filter | ||
Series WE-SLM | ||
Maximum DC Current 400mA | ||
Impedance 2500Ω | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductance Tolerance -30 → 50 % | ||
Height 3.3mm | ||
Depth 3.3mm | ||
Maximum DC Resistance 0.32Ω | ||
Termination Style Surface Mount | ||
Length 6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WE-SLM Series SMD Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- Wurth Elektronik 51 μH 1 A Common Mode Filter 0.16 Ω 80V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
