Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- RS Stock No.:
- 144-9810
- Mfr. Part No.:
- 744222
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD2,745.00
(exc. GST)
SGD2,992.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD2.745 | SGD2,745.00 |
| 3000 - 4000 | SGD2.642 | SGD2,642.00 |
| 5000 + | SGD2.477 | SGD2,477.00 |
*price indicative
- RS Stock No.:
- 144-9810
- Mfr. Part No.:
- 744222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 2mH | |
| Maximum DC Current | 800mA | |
| Series | WE-SL2 | |
| Impedance | 600Ω | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Inductance Tolerance | ±50 % | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Length | 9.2mm | |
| Depth | 6mm | |
| Maximum DC Resistance | 0.31Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 2mH | ||
Maximum DC Current 800mA | ||
Series WE-SL2 | ||
Impedance 600Ω | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Inductance Tolerance ±50 % | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Length 9.2mm | ||
Depth 6mm | ||
Maximum DC Resistance 0.31Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-SL2 Series Common Mode Filter, 2mH Inductance, 600Ω Impedance - 744222
This common mode filter is a surface-mounted EMI suppression component designed for use in automotive and industrial electronic assemblies. It provides differential-noise attenuation at typical signal-test frequencies while operating across a wide temperature range suitable for harsh environments. The device is intended for Compact board-level integration where common-mode interference must be reduced without significant footprint increase.
Features and Benefits:
• 2mH inductance providing effective noise suppression
• 600Ω impedance delivering high attenuation at test frequency
• 0.31Ω maximum DC resistance enabling low conduction losses
• 800mA maximum DC current supporting moderate power lines
• AEC-Q200 qualification for automotive-grade application use
• 600Ω impedance delivering high attenuation at test frequency
• 0.31Ω maximum DC resistance enabling low conduction losses
• 800mA maximum DC current supporting moderate power lines
• AEC-Q200 qualification for automotive-grade application use
Applications
• Suitable for power-line EMI suppression in automotive systems
• Ideal for board-level filtering in harsh temperature environments
• Used with signal lines requiring high common-mode attenuation
• Can be used for noise control in Compact consumer electronics
• Ideal for board-level filtering in harsh temperature environments
• Used with signal lines requiring high common-mode attenuation
• Can be used for noise control in Compact consumer electronics
What termination style does it use?
It employs surface-mount termination for automated PCB assembly.
What environmental approvals does it carry?
It conforms to RoHS and REACH chemical and material standards.
What are the rated operating temperatures?
The operational range spans from -40°C to 125°C.
How is it supplied for production?
Units are packaged on tape and reel for high-volume placement.
Related links
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
