Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- RS Stock No.:
- 163-7847
- Mfr. Part No.:
- 744235510
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 1500 more to save SGD88.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD790.00
(exc. GST)
SGD860.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 08 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | SGD1.58 | SGD790.00 | - |
| 1500 - 2000 | SGD1.521 | SGD760.50 | SGD88.50 |
| 2500 + | SGD1.426 | SGD713.00 | SGD385.00 |
*price indicative
- RS Stock No.:
- 163-7847
- Mfr. Part No.:
- 744235510
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 51μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Series | WE-CNSW | |
| Impedance | 3000Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 60V | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 1Ω | |
| Depth | 3.22mm | |
| Height | 2.6mm | |
| Termination Style | Surface Mount | |
| Length | 4.55mm | |
| Standards/Approvals | RoHS, REACH | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 51μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 200mA | ||
Series WE-CNSW | ||
Impedance 3000Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 60V | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 1Ω | ||
Depth 3.22mm | ||
Height 2.6mm | ||
Termination Style Surface Mount | ||
Length 4.55mm | ||
Standards/Approvals RoHS, REACH | ||
Package/Case 1812 | ||
- COO (Country of Origin):
- CN
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 20000 μH 200 mA Common Mode Choke 2.6 Ω 80V
- Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- Wurth Elektronik 51 μH 1 A Common Mode Filter 0.16 Ω 80V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
