Huber+Suhner SUCOFORM Series, 100 m, Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 889-337
- Mfr. Part No.:
- SUCOFORM_141_CT
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD69.80
View bulk pricing optionsSubtotal (1 metre)*
SGD87.10
(exc. GST)
SGD94.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | SGD87.10 | - |
| 10 + | SGD80.12 | SGD69.80 |
*price indicative
- RS Stock No.:
- 889-337
- Mfr. Part No.:
- SUCOFORM_141_CT
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Hand-Formable RF Coaxial Cable | |
| Voltage | 0.5kVrms | |
| Outside Diameter | 3.58mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Wire | |
| Attenuation | 30 GHz | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Series | SUCOFORM | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Hand-Formable RF Coaxial Cable | ||
Voltage 0.5kVrms | ||
Outside Diameter 3.58mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Wire | ||
Attenuation 30 GHz | ||
Minimum Operating Temperature -65°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Conductor Material Copper | ||
Series SUCOFORM | ||
- COO (Country of Origin):
- CH
The Huber+Suhner hand-formable coaxial cable designed for 50 Ohm applications. It provides robust performance up to 30 GHz, ensuring reliable signal transmission in high-frequency environments.
Hand-formable design offers flexibility for routing and packaging
Excellent temperature stability ensures reliable phase performance
Small bend radius facilitates space-efficient installations
Lightweight construction aids in easier handling and deployment
High screening effectiveness guarantees minimal signal interference
Related links
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Wurth Elektronik 6550350 Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner SUCOFORM Series Raspberry Red, Unterminated
