3M 530 Transparent Cellulose Tape 530 Tape 12mm x 12 mm
- RS Stock No.:
- 712-324
- Mfr. Part No.:
- Tape 530 12mm x 25m
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD0.91
(exc. GST)
SGD0.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD0.91 |
*price indicative
- RS Stock No.:
- 712-324
- Mfr. Part No.:
- Tape 530 12mm x 25m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Colour | Transparent | |
| Length | 12mm | |
| Repositionable | No | |
| Width | 12mm | |
| Trade Name | Cellulose Tape 530 | |
| Model Number | 530 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Colour Transparent | ||
Length 12mm | ||
Repositionable No | ||
Width 12mm | ||
Trade Name Cellulose Tape 530 | ||
Model Number 530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M Transparent Cellulose Tape 530 Tape 12mm x 66 m
- 3M 530 Transparent Cellulose Tape 530 Tape 18mm x 66 m
- 3M 530 Transparent Cellulose Tape 530 Tape 18mm x 25 m
- Hi-Bond HB 938A Conductive Metallic Tape, 12mm x 25 m 130 °C Max
- RS PRO RS PRO White Foam Tape 1 mm Thick
- RS PRO Flame Retardant Thermal Insulating Rope Fibreglass Rope, 5 m x 50 mm x 12mm x 12 mm
- Tesa Transparent Tesa 4129 Office Tape 12mm x 66 m
- RS PRO RS PRO White Foam Tape 1 mm Thick