3M 530 Transparent Cellulose Tape 530 Tape 18mm x 25 m

N

Subtotal (1 unit)*

SGD1.44

(exc. GST)

SGD1.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1.44

*price indicative

RS Stock No.:
712-320
Mfr. Part No.:
Tape 530
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Tape

Colour

Transparent

Length

25m

Repositionable

No

Width

18mm

Trade Name

Cellulose Tape 530

Model Number

530

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy