3M Transparent Cellulose Tape 530 Tape 12mm x 66 m
- RS Stock No.:
- 712-323
- Mfr. Part No.:
- Tape 530 12mm x 66m
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD2.05
(exc. GST)
SGD2.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.05 |
*price indicative
- RS Stock No.:
- 712-323
- Mfr. Part No.:
- Tape 530 12mm x 66m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Transparent | |
| Product Type | Tape | |
| Length | 66m | |
| Repositionable | No | |
| Width | 12mm | |
| Trade Name | Cellulose Tape 530 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Transparent | ||
Product Type Tape | ||
Length 66m | ||
Repositionable No | ||
Width 12mm | ||
Trade Name Cellulose Tape 530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M 530 Transparent Cellulose Tape 530 Tape 18mm x 66 m
- 3M 530 Transparent Cellulose Tape 530 Tape 12mm x 12 mm
- 3M 530 Transparent Cellulose Tape 530 Tape 18mm x 25 m
- 3M 4905F VHB Clear Foam Tape 0.5 mm Thick
- Hi-Bond HB 850 Blue HB850 Masking Tape 12mm x 66 m
- 3M SCOTCH 9546 White Foam Tape 1.15 mm Thick
- 3M SCOTCH 9536 Scotch-Mount White Foam Tape 1.1 mm Thick
- 3M Silver 3M Polyester Film Tape 850 Masking Tape 38mm x 66 m