HARTING Female Crimp Crimp Contact, Contact Size 3.8 mm, Wire Size 18AWG

Subtotal (1 bag of 50 units)*

SGD801.46

(exc. GST)

SGD873.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD801.46SGD16.029

*price indicative

RS Stock No.:
741-541
Mfr. Part No.:
09580006205
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Female

Contact Size

3.8 mm

Wire Size

18AWG

Current

10A

Series

Harting UIC

Contact Type

Crimp

Length

27.7mm

Contact Plating

Silver

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

4mΩ

Standards/Approvals

UIC 50558

Non Compliant

COO (Country of Origin):
IN
The HARTING UIC558-FC-CRT-0.75-1.0 mm²/18 AWG-AG is a female crimp contact designed for reliable electrical connections in various applications. With a rated current of up to 10 A, it ensures efficient performance while maintaining low contact resistance.

Features & Benefits


Crimp contact design allows for secure and reliable connections

Rated current of ≤10 A supports efficient power transmission

Constructed from copper alloy for excellent conductivity

Silver plating enhances corrosion resistance and reduces contact resistance

Conductor cross-section of 0.75 to 1 mm² accommodates various wire sizes

Maximum contact resistance of ≤4 mΩ ensures minimal energy loss

Complies with IEC 60529 and IEC 61373 for enhanced safety standards

Suitable for use in harsh environments due to robust construction

Length of 27.7 mm allows for versatile installation options

Gender-specific design ensures proper mating with compatible connectors

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Does this product meet IEC standards?


Yes, it complies with IEC 60529 and IEC 61373 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy