HARTING Female Crimp Crimp Contact, Contact Size 3.8 mm, Wire Size 18AWG
- RS Stock No.:
- 738-159
- Mfr. Part No.:
- 09580006605
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
SGD646.41
(exc. GST)
SGD704.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD646.41 | SGD12.928 |
*price indicative
- RS Stock No.:
- 738-159
- Mfr. Part No.:
- 09580006605
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 3.8 mm | |
| Wire Size | 18AWG | |
| Current | 10A | |
| Series | Harting UIC | |
| Contact Type | Crimp | |
| Length | 27.7mm | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 4mΩ | |
| Standards/Approvals | UIC 50558 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 3.8 mm | ||
Wire Size 18AWG | ||
Current 10A | ||
Series Harting UIC | ||
Contact Type Crimp | ||
Length 27.7mm | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 4mΩ | ||
Standards/Approvals UIC 50558 | ||
- COO (Country of Origin):
- IN
The HARTING UIC558-FC-CRT crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, this female contact ensures efficient performance while maintaining low contact resistance.
Features & Benefits
Crimp contact design allows for secure and reliable connections
Rated current of ≤10 A supports a wide range of applications
Female gender configuration ensures compatibility with male connectors
Constructed from copper alloy for excellent conductivity
Nickel plating enhances corrosion resistance and durability
Conductor cross-section accommodates 0.75 to 1 mm² wire sizes
Maximum contact resistance of ≤4 mΩ ensures efficient power transmission
Compliant with multiple standards including IEC 60529 and RoHS for safety
Length of 27.7 mm allows for easy integration into various assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What wire sizes are compatible with this crimp contact?
This crimp contact accommodates wire sizes of 0.75 to 1 mm² or 18 AWG.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 18AWG
- Phoenix Contact Female Crimp Crimp Contact 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
