HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- RS Stock No.:
- 745-895
- Mfr. Part No.:
- 21033116502
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD48.24
(exc. GST)
SGD52.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD48.24 |
| 10 + | SGD44.39 |
*price indicative
- RS Stock No.:
- 745-895
- Mfr. Part No.:
- 21033116502
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Y Distributor | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 10 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 45.4mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Y Distributor | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 10 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Orientation Straight | ||
Length 45.4mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
The HARTING M12-ADPT-M12/M12-5/5P-ACOD-M/F/F-STR is designed to facilitate seamless connections in various applications within the electronics sector. This Y-distributor offers a robust Interface with unshielded female connectors featuring 5 poles, A-coding, effectively catering to complex wiring requirements. Engineered to withstand harsh environmental conditions, it ensures reliable functionality across a temperature range of -30 to +85 °C, thereby enhancing its durability and usability in diverse settings. The thoughtful design prioritises compatibility and ease of integration, making it an indispensable accessory for those seeking an efficient and effective connector solution.
Features & Benefits
Connectors feature A-coding, providing reliable and standardised connections
Unshielded design contributes to lightweight configurations without compromising performance
Rated for a current of 4 A, making it suitable for various electrical applications
With a rated voltage of 60 V, it meets rigorous performance standards
Designed to accommodate a broad temperature range, from -30 to +85 °C, ensuring adaptability in diverse environments
Mating cycles ≥100 guarantee longevity and sustained performance across multiple connections
Achieves IP67 degree of protection in mated condition, ensuring resistance against dust and water ingress
Constructed from high-quality materials like Polyamide (PA) and thermoplastic polyurethane (TPU) for enhanced durability
RoHS compliant, supporting environmentally responsible procurement decisions
Equipped with comprehensive product documentation, ensuring users have access to the necessary information for safe and effective usage
Related links
- HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- HARTING Straight Y Distributor 5 M12 Female 10 M12 Male
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Y Distributor M12 Male M12 Female
- HARTING Straight T-Splitter Connector 4 M12 Male 5 M12 Female
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
