HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- RS Stock No.:
- 744-058
- Mfr. Part No.:
- 21033116801
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD87.28
(exc. GST)
SGD95.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD87.28 | - |
| 10 + | SGD80.30 | 7% |
*price indicative
- RS Stock No.:
- 744-058
- Mfr. Part No.:
- 21033116801
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Y Distributor | |
| Connector Size A | M12 | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 16 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Series | Han | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 45.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Y Distributor | ||
Connector Size A M12 | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 16 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
Series Han | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 45.4mm | ||
- COO (Country of Origin):
- DE
The HARTING Y-Distributor is a robust connector designed for M12 applications, facilitating the connection of multiple devices in industrial settings. Its Durable construction and IP67 rating ensure reliable performance in challenging environments, making it Ideal for various automation tasks.
Features & Benefits
Y-Distributor design allows for efficient distribution of signals and power
Thermoplastic Polyurethane (TPU) construction provides excellent durability and flexibility
IP67 rating ensures protection against dust and water ingress
Maximum operating temperature of 85 °C supports high-performance applications
Minimum operating temperature of -30 °C enables use in extreme conditions
Copper alloy contacts with gold over nickel plating enhance conductivity and corrosion resistance
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Supports a current of 2 A and voltage of 30 V for reliable operation
Features 8 contacts on the male side and 16 on the female side for versatile connectivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the IP rating of this product?
The product has an IP67 rating for dust and water protection.
Related links
- HARTING Straight Y Distributor 5 M12 Female 10 M12 Male
- HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Y Distributor M12 Male M12 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
