HARTING Straight Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 744-059
- Mfr. Part No.:
- 21033216520
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
SGD733.50
(exc. GST)
SGD799.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD733.50 | SGD73.35 |
*price indicative
- RS Stock No.:
- 744-059
- Mfr. Part No.:
- 21033216520
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 60V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 60V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 PFT A-Cod 4-Pole Female Straight PCB Adaptor is designed for reliable connections in various applications. With a rated current of 4 A and an IP67 rating, it ensures robust performance in challenging environments.
Features & Benefits
PCB adaptor provides a secure connection for electronic components
Straight orientation simplifies installation in tight spaces
Rear mounting design allows for efficient use of space
Reflow soldering termination (THR) ensures reliable electrical connections
Rated current of 4 A supports various applications
Five contacts facilitate multiple connections in a single unit
Copper alloy contacts enhance conductivity and durability
Gold plating over nickel on mating side improves corrosion resistance
A-coding ensures correct mating and prevents misconnection
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
