Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- RS Stock No.:
- 897-048
- Mfr. Part No.:
- 1410789
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD208.03
(exc. GST)
SGD226.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD208.03 | SGD4.161 |
*price indicative
- RS Stock No.:
- 897-048
- Mfr. Part No.:
- 1410789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 | |
| Product Type | Sliding Element | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Series | SACC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 | ||
Product Type Sliding Element | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Series SACC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector housing designed for secure housing screw connections, ensuring reliable connectivity in various applications.
Pin head design and M12 thread type enable straightforward connection
Robust housing material ensures durability and long-term performance
Temperature range of -40 °C to 85 °C accommodates diverse environments
Includes a lock nut in the delivery package for installation ease
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Silver Flat Nut
- Phoenix Contact Flat Nut, Shell Size PG13.5
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
