Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- RS Stock No.:
- 897-045
- Mfr. Part No.:
- 1409252
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 1000 units)*
SGD2,285.99
(exc. GST)
SGD2,491.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,285.99 | SGD2.286 |
*price indicative
- RS Stock No.:
- 897-045
- Mfr. Part No.:
- 1409252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 | |
| Product Type | Sliding Element | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | PROT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 | ||
Product Type Sliding Element | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
Series PROT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing cap offers essential protection and reliable sealing for connectors. Designed for M12 plugs, it ensures secure connections in various applications.
Compliant with UL 94 HB, EU RoHS, China RoHS, and EU REACH standards
Constructed from Durable NBR material for long-lasting performance
Optimally sized for M12 connectors providing excellent compatibility
Ideal for sealing M12 plugs of sensor/actuator cables and I/O devices
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Flat Nut, Shell Size PG13.5
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Silver Flat Nut
