Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- RS Stock No.:
- 897-001
- Mfr. Part No.:
- 1592535
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 20 units)*
SGD307.68
(exc. GST)
SGD335.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD307.68 | SGD15.384 |
*price indicative
- RS Stock No.:
- 897-001
- Mfr. Part No.:
- 1592535
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23 | |
| Product Type | Sliding Element | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Series | RC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23 | ||
Product Type Sliding Element | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Series RC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector housing designed to provide reliable connectivity solutions, Ideal for various demanding applications. It features a straight configuration with a robust screw locking mechanism.
Constructed from Durable GD-Zn housing for enhanced longevity
Surface treated with nickel for improved environmental resistance
Rotating parts MADE from CuZn for better mechanical performance
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Flat Nut, Shell Size PG13.5
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Silver Flat Nut
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
