Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD91.27

(exc. GST)

SGD99.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD91.27
5 +SGD88.54

*price indicative

RS Stock No.:
760-163
Mfr. Part No.:
TGHHV10R0JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Product Type

Resistor

Power Rating

120W

Series

TGHH

Package/Case

SOT-227

Tolerance

5 %

Temperature Coefficient

250 ppm/°C

Technology

Resistive

Automotive Standard

No

Termination Style

Screw Terminal

Minimum Operating Temperature

-55°C

Overall Length

38mm

Maximum Operating Temperature

155°C

Pin Count

2

Overall Height

12mm

Overall Width

24.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Arcol Ohmite Resistor is a non-inductive power component designed for direct mounting onto a heatsink to ensure efficient thermal management and stable electrical performance. It is well suited for demanding applications such as variable speed drives, power supplies, control devices, telecom systems, robotics, and motor controls, as well as other switching designs.

Supports direct mounting onto a heatsink for efficient cooling

Operates within a temperature range from -55°C to +155°C

Maintains low capacitance mass Value of 45 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy