Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD112.65

(exc. GST)

SGD122.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD112.65
5 +SGD109.26

*price indicative

RS Stock No.:
760-171
Mfr. Part No.:
TGHLV5K00JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

5kΩ

Power Rating

120W

Series

TGHL

Package/Case

SOT-227

Temperature Coefficient

±250 ppm

Tolerance

5 %

Technology

Resistive

Automotive Standard

No

Termination Style

Screw Terminal

Minimum Operating Temperature

-55°C

Overall Length

38mm

Maximum Operating Temperature

155°C

Pin Count

2

Overall Width

24.9mm

Overall Height

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Arcol Ohmite High power resistor is designed for applications requiring robust performance and high energy dissipation. It can handle up to 300 Watts of power with proper heatsinking at 25°C flange temperature, while maintaining stable operation across a wide temperature range from -55°C to +175°C.

Handles up to 300 W power dissipation with proper heatsinking

Provides vibration proof design meeting IEC 60068 2 6 standards

Supports a wide resistance range from 0.1Ω to 1MΩ

Operates reliably from -55°C to +175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy