Arcol Ohmite TGHMV50R0JE, 50 Ω 300 W Resistive Resistor 5 %
- RS Stock No.:
- 760-439
- Mfr. Part No.:
- TGHMV50R0JE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD79.36
(exc. GST)
SGD86.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD79.36 |
| 5 + | SGD76.98 |
*price indicative
- RS Stock No.:
- 760-439
- Mfr. Part No.:
- TGHMV50R0JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Resistor | |
| Power Rating | 300W | |
| Series | TGHM | |
| Package/Case | SOT-227 | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | No | |
| Technology | Resistive | |
| Termination Style | Screw Terminal | |
| Minimum Operating Temperature | -15°C | |
| Overall Length | 32mm | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 2 | |
| Overall Width | 25mm | |
| Overall Height | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Resistor | ||
Power Rating 300W | ||
Series TGHM | ||
Package/Case SOT-227 | ||
Tolerance 5 % | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard No | ||
Technology Resistive | ||
Termination Style Screw Terminal | ||
Minimum Operating Temperature -15°C | ||
Overall Length 32mm | ||
Maximum Operating Temperature 175°C | ||
Pin Count 2 | ||
Overall Width 25mm | ||
Overall Height 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Resistor is an economical component designed for general-purpose and commercial-grade applications. It combines wire wound and metal oxide construction to provide reliable performance across a wide resistance range.
Uses wire wound and metal oxide construction for reliability
Supports a wide resistance range for versatile applications
Provides flameproof inorganic construction for enhanced safety
Related links
- Arcol Ohmite TGHMV50R0JE, 50 Ω 300 W Resistive Resistor 5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite TGHLV1K00JE, 1 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
