Makita LXT Battery Saw

N

This image is representative of the product range

Subtotal (1 unit)*

SGD404.99

(exc. GST)

SGD441.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD404.99

*price indicative

RS Stock No.:
867-130
Mfr. Part No.:
DUA200Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Power Type

Battery

Product Type

Saw

Weight

2.5kg

Battery Voltage

18V

Battery Capacity

5Ah

Maximum Speed

6.7m/s

Plug Type

Cordless

Noise Level

87dBA

Series

LXT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita pole saw offers exceptional performance for cutting tasks with its lightweight design and powerful operation, making it Ideal for garden maintenance and pruning projects.

18V LXT battery delivers reliable power for efficient cutting

Brushless motor enhances performance and reduces operational burden

Automatic chain lubrication ensures smooth operation and prolongs chain life

Extreme Protection Technology provides improved dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy