Makita XGT Battery Saw

N

Subtotal (1 unit)*

SGD1,055.15

(exc. GST)

SGD1,150.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,055.15

*price indicative

RS Stock No.:
866-717
Mfr. Part No.:
UA004GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Power Type

Battery

Weight

9.1kg

Battery Voltage

40V

Battery Capacity

2.5Ah

Maximum Speed

20m/s

Plug Type

Cordless

Noise Level

105dBA

Series

XGT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita telescopic pole saw is a powerful tool designed for demanding outdoor applications, featuring high chain speed and an efficient brushless motor for effective cutting.

Voltage of 40V provides robust power for effective performance

Max chain speed reaches 20.0 m/s for swift cutting

Extreme Protection Technology (XPT) enhances dust and water resistance

Active Feedback sensing Technology (AFT) ensures safety by halting operation if rotation stops unexpectedly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy