Tente Fixed Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-455
- Mfr. Part No.:
- 8378 PJD 100/32 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD42.73
(exc. GST)
SGD46.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.73 |
*price indicative
- RS Stock No.:
- 292-455
- Mfr. Part No.:
- 8378 PJD 100/32 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor with plate fitting is a durable and reliable solution for directional stability. It features a TENTEprene (thermoplastic rubber) tread, providing smooth and quiet movement with excellent grip and surface protection.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polypropylene
