Tente Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD51.72

(exc. GST)

SGD56.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD51.72

*price indicative

RS Stock No.:
292-456
Mfr. Part No.:
8378 PJD 125/32 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

No

Overall Height

155mm

Wheel Width

32mm

Rotation

Fixed

Wheel Material

Polypropylene

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor with plate fitting is a durable and reliable solution for directional stability. It features a TENTEprene (thermoplastic rubber) tread, providing smooth and quiet movement with excellent grip and surface protection.

Wheel centre made of polypropylene

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy