Tente Fixed Castor Wheel, 70 kg Capacity, 80 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD18.32

(exc. GST)

SGD19.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18.32

*price indicative

RS Stock No.:
292-403
Mfr. Part No.:
3478 PJO 080/28 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

70kg

Brakes

No

Overall Height

108mm

Wheel Width

28mm

Rotation

Fixed

Wheel Material

Polypropylene

Weight Class

0.453 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability. It includes a wheel axle secured with a nut and a plate fitting for stable attachment.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy