Tente Swivel Castor, 20 kg Capacity, 100 mm Wheel, Heat Resisting Silicone Rubber
- RS Stock No.:
- 101-938
- Mfr. Part No.:
- 602564
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD89.80
(exc. GST)
SGD97.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD89.80 |
*price indicative
- RS Stock No.:
- 101-938
- Mfr. Part No.:
- 602564
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 20kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Heat Resisting Silicone Rubber | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Double Ball Bearing Swivel Head | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 20kg | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Heat Resisting Silicone Rubber | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Double Ball Bearing Swivel Head | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from aluminium, with a heat resisting silicone rubber tread.
Self-lubricating bushing
Excellent corrosion resistance
Related links
- Tente Castor 100 mm Wheel, Heat Resisting Synthetic Material
- Tente Swivel Castor Wheel 100 mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 32 mm Wheel
- Tente Swivel Castor Wheel 32 mm Wheel
- Tente Swivel Castor Wheel 80 mm Wheel, Heat Resistant Synthetic Material
