Tente Castor, 200 kg Capacity, 100 mm Wheel, Heat Resisting Synthetic Material

N

Subtotal (1 unit)*

SGD34.97

(exc. GST)

SGD38.12

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.97

*price indicative

RS Stock No.:
101-855
Mfr. Part No.:
604799
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

100mm

Load Capacity

200kg

Frame Material

Aluminium

Wheel Width

30mm

Wheel Material

Heat Resisting Synthetic Material

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente wheel centre is made of aluminium with a heat resistive synthetic material tread.

Precision ball bearing ensures smooth movement

Excellent roll performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy