Tente Swivel Castor, 80 kg Capacity, 100 mm Wheel, Heat Resistant Synthetic Material
- RS Stock No.:
- 101-935
- Mfr. Part No.:
- 602549
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD46.81
(exc. GST)
SGD51.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.81 |
*price indicative
- RS Stock No.:
- 101-935
- Mfr. Part No.:
- 602549
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 80kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 35mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Heat Resistant Synthetic Material | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Double Ball Bearing Swivel Head | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 80kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 35mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Heat Resistant Synthetic Material | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Double Ball Bearing Swivel Head | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel is crafted from heat resisting synthetic material.
Self-lubricating bushing
Excellent attrition and corrosion resistance
Related links
- Tente Swivel Castor 80 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Fixed Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Castor 100 mm Wheel, Heat Resisting Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resisting Silicone Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 55 mm Wheel, Polyurethane
