Tente Swivel Castor, 250 kg Capacity, 100 mm Wheel

N

Subtotal (1 unit)*

SGD69.80

(exc. GST)

SGD76.08

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD69.80

*price indicative

RS Stock No.:
101-907
Mfr. Part No.:
30466
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

250kg

Frame Material

Pressed Steel

Overall Height

128mm

Frame Finish

Passivated Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Fixing Centres

80/77 x 60 mm

Standards/Approvals

EN 12532

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.

Equipped with a dust guard ensuring smooth performance

Well operating behaviour, moving noise and corrosion resistance

Very good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy