Tente Swivel Castor, 250 kg Capacity, 125 mm Wheel, Polyamide

N

Subtotal (1 unit)*

SGD30.73

(exc. GST)

SGD33.50

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.73

*price indicative

RS Stock No.:
101-915
Mfr. Part No.:
26592
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor

Load Capacity

250kg

Frame Material

Pressed Steel

Overall Height

155mm

Frame Finish

Passivated Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80/77 x 60 mm

Standards/Approvals

RoHS, EN_12533

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polyamide, with a elastic-tyre tread.

Excellent noise reduction

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy