Tente Swivel Castor, 250 kg Capacity, 100 mm Wheel, Thermoplastic Rubber

N

Subtotal (1 unit)*

SGD9.80

(exc. GST)

SGD10.68

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9.80

*price indicative

RS Stock No.:
101-905
Mfr. Part No.:
771423
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

250kg

Frame Material

Polypropylene

Overall Height

128mm

Wheel Width

8mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

EN 12529

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

Stem Diameter

11mm

COO (Country of Origin):
DE
The Tente swivel castor with intermittend brake is designed with a housing made of polypropylene, stem with circlip. The wheel center is crafted from polypropylene, with a TENTEprene tread and plain bearing.

Non-marking tread

Well operating behaviour, moving noise, abrasion resistance and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy