Tente Swivel Castor, 750 kg Capacity, 100 mm Wheel, Die Cast Aluminium

N

Subtotal (1 unit)*

SGD52.84

(exc. GST)

SGD57.60

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.84

*price indicative

RS Stock No.:
101-854
Mfr. Part No.:
604823
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

100mm

Load Capacity

750kg

Overall Height

128mm

Frame Material

Pressed Steel

Frame Finish

Zinc Electroplated

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Die Cast Aluminium

Standards/Approvals

EN 12532

Hub Bearing Type

Double Ball Bearing Swivel Head

COO (Country of Origin):
DE
The Tente swivel housing is made of pressed steel, zinc electroplated features double ball bearing swivel head, wheel axle with crimp nut and bolt. The wheel is crafted from die cast aluminum, with a heat resistive non-toxic synthetic material tread.

Precision bearing, lubricated with high temperature food grade grease

Excellent roll performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy