Tente Swivel Castor, 750 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 101-856
- Mfr. Part No.:
- 838045
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD271.71
(exc. GST)
SGD296.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD271.71 |
*price indicative
- RS Stock No.:
- 101-856
- Mfr. Part No.:
- 838045
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 750kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 178mm | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12532 | |
| Hub Material | Steel | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 750kg | ||
Frame Material Pressed Steel | ||
Overall Height 178mm | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12532 | ||
Hub Material Steel | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from steel, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Die Cast Aluminium
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
